Standard aluminum electrolytic capacitor with 560µF capacitance and 25V DC rated voltage. Features 20% tolerance, 860mA ripple current, and 5000 hours of life at 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 15mm height, with an impedance of 100mΩ and a dissipation factor of 0.14%. RoHS compliant and suitable for through-hole mounting.
Nichicon UPJ1E561MHD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 100mR |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E561MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.