Aluminum electrolytic capacitor with 560µF capacitance and 25V DC rated voltage. Features 20% tolerance, 990mA ripple current, and low impedance of 84mΩ. Radial package measures 10mm diameter by 25mm height with 5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant.
Nichicon UPJ1E561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 84mR |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.