Cap Aluminum Lytic 680uF 25V 20% (16 X 15mm) Radial 7.5mm 1050mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E681MHD6TN technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 84mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.