The Nichicon UPJ1E681MPD1CC is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 25VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.072 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E681MPD1CC technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1180mA |
| Leakage Current | 510@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.