Aluminum electrolytic capacitor with 1µF capacitance and 50V DC rated voltage. Features 20% tolerance, 18mA ripple current, and 4µA leakage current. Radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11mm height. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1H010MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 14R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H010MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.