Aluminum electrolytic capacitor, 10µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Offers 57mA ripple current, 15µA leakage current, and an operating temperature range of -55°C to 105°C. Rated for 2000 hours of life at 105°C.
Nichicon UPJ1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 2R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.