Nichicon's UPJ1H100MDD1AA is a 10uF electrolytic capacitor with a maximum operating voltage of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 2 ohms at 20°C and 5 ohms at -10°C, both at a frequency of 100kHz. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. The capacitor is available in a through-hole package with a size of 5 x 11mm.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H100MDD1AA technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 57mA |
| Leakage Current | 15@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2@20°C@100kHz|5@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.