Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features 20% tolerance, 385mA ripple current, and low impedance of 210mR. Radial package measures 10mm diameter by 15mm height with a 5mm lead pitch for through-hole mounting. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant.
Nichicon UPJ1H101MPD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 210mR |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H101MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.