Cap Aluminum Lytic 100uF 50V 20% (10 X 15mm) Radial 5mm 385mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H101MPD6AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead/Base Style | Snap in |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.