100µF polarized aluminum electrolytic capacitor with a 50V DC rating and 20% tolerance. Features a radial leaded, through-hole mount package with a 5mm lead pitch and 10mm diameter. Offers a low impedance of 210mΩ, a ripple current capability of 385mA, and an operating temperature range of -55°C to 105°C. Designed for 5000 hours of life and is RoHS compliant.
Nichicon UPJ1H101MPD6TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 210mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H101MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.