Cap Aluminum Lytic 100uF 50V 20% (10 X 15mm) Radial 5mm 385mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H101MPH6TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.