Aluminum electrolytic capacitor with 120µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 455mA, an impedance of 160mΩ, and a leakage current of 180µA. Designed for through-hole mounting, it operates from -55°C to 105°C with a 3000-hour life expectancy. The capacitor has a 3.5mm lead pitch and dimensions of 8mm diameter by 20mm height.
Nichicon UPJ1H121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 180uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H121MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.