Cap Aluminum Lytic 120uF 50V 20% (8 X 20mm) Radial 5mm 455mA 3000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H121MPD1TA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.827inch |
| Impedance | 160mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.