Standard aluminum electrolytic capacitor with 120µF capacitance and 50V DC rated voltage. Features 20% tolerance, 170mΩ impedance, and 435mA ripple current capability. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 10mm in diameter and 15mm in height. Operates across a wide temperature range from -55°C to 105°C with a lifespan of 5000 hours.
Nichicon UPJ1H121MPD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H121MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.