Standard aluminum electrolytic capacitor with 1200µF capacitance and 50V DC rating. Features a 20% tolerance, 1.99A ripple current, and 28mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 16mm diameter and 35.5mm height.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.8mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.