Aluminum electrolytic capacitor, 15µF capacitance, 50V voltage rating, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch in a radial package for through-hole mounting. Offers 72mA ripple current, 22.5µA leakage current, and 1.3Ω impedance. Operates from -55°C to 105°C with a 2000-hour life expectancy.
Nichicon UPJ1H150MDD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.3R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 22.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H150MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.