This aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a ripple current of 545. The capacitor has a leakage current of 225uA at 1 minute and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. The capacitor is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H151MHD6AA technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 545mA |
| Leakage Current | 225@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.14@20°C@100kHz|0.35@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.