Standard aluminum electrolytic capacitor, 1500µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 2.17A ripple current capability, 26mΩ impedance, and a 5000-hour life at 105°C. Radial package with 16mm diameter, 40mm height, and 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range from -55°C to 105°C.
Nichicon UPJ1H152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 26mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.25mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.