Aluminum electrolytic capacitor with 1500µF capacitance and 50V DC voltage rating. Features 20% tolerance, 1.99A ripple current, and 2.25mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Designed for general purpose applications with a 5000-hour life at 105°C. RoHS compliant and lead-free.
Nichicon UPJ1H152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.25mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H152MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.