Standard aluminum electrolytic capacitor with 180µF capacitance and 50V DC voltage rating. Features 20% tolerance, 635mA ripple current, and low impedance of 110mΩ. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch for through-hole mounting. RoHS compliant and lead-free.
Nichicon UPJ1H181MPD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 110mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 270uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H181MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.