Standard aluminum electrolytic capacitor with 1.5µF capacitance and 50V DC voltage rating. Features 20% tolerance, 22mA ripple current, and 4µA leakage current. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy.
Nichicon UPJ1H1R5MDD technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 9.8R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H1R5MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.