Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features 20% tolerance, 760mA ripple current, and 5000 hours of life at 105°C. Radial package measures 10mm in diameter and 25mm in height with a 5mm lead pitch. Low impedance of 98mR and leakage current of 330µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 98mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 330uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.