The Nichicon UPJ1H270MED1TD is a 27uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a tolerance of 20% and an impedance of 740mR.
Nichicon UPJ1H270MED1TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 740mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H270MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.