The Nichicon PJ Series 270uF 50V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 270uF with an impedance of 91mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 0.295inch and a height of 0.65inch when seated. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Nichicon UPJ1H271MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H271MHD6TN technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 91mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H271MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.