Aluminum electrolytic capacitor, 270µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 31.5mm height. Offers 900mA ripple current, 85mΩ impedance, and 405µA leakage current. Rated for 5000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Through-hole mounting, general purpose application, and bulk packaging.
Nichicon UPJ1H271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 85mR |
| Lead Pitch | 5mm |
| Leakage Current | 405uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.