Standard aluminum electrolytic capacitor, 2.2µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 2mm lead pitch, 0.5mm lead diameter, and straight lead style for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions. Ripple current capability of 27mA, leakage current of 4µA, and impedance of 6.5Ω. Dimensions are 5mm diameter and 11mm height.
Nichicon UPJ1H2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 6.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.