This is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through hole mounting and has a radial termination style. It has a low ESR type and a maximum impedance of 6.5 ohms at 20°C and 18 ohms at -10°C, both at a frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H2R2MDD1CV technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 27mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 6.5@20°C@100kHz|18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.