Aluminum electrolytic capacitor featuring 330µF capacitance and a 50V DC rating with 20% tolerance. This radial component offers a low impedance of 78mΩ and a ripple current capability of 925mA. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C, with a rated life of 5000 hours. The capacitor has a 16mm diameter and 15mm height, with a 7.5mm lead pitch.
Nichicon UPJ1H331MHD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 78mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 495uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 925mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H331MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.