Aluminum electrolytic capacitor, 330µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 10mm diameter, 31.5mm height, and 5mm lead pitch for radial mounting. Offers 995mA ripple current, 72mΩ impedance, and 5000 hours of life at 105°C. General purpose, lead-free, and RoHS compliant.
Nichicon UPJ1H331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.