Aluminum electrolytic capacitor with 39µF capacitance and 50V DC rating. Features 20% tolerance, 150mA ripple current, and 58.5µA leakage current. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C, with a rated life of 2000 hours.
Nichicon UPJ1H390MED technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 500mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 58.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H390MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.