This aluminum cylindrical can electrolytic capacitor has a capacitance of 39uF and a DC rated voltage of 50VDC. It features a low impedance and high reliability, with a maximum impedance of 0.5 ohms at 20°C and 100kHz. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20%. It is designed for through hole mounting with a radial termination style and can operate over a temperature range of -55°C to 105°C.
Nichicon UPJ1H390MED1TA technical specifications.
| Capacitance | 39uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 150mA |
| Leakage Current | 58.5@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.5@20°C@100kHz|1.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.