Aluminum electrolytic capacitor with 390µF capacitance and 50V DC rating. Features 20% tolerance, 53mΩ impedance, and 1.12A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operating temperature range from -55°C to 105°C, with a 5000-hour lifespan. Dimensions are 12.5mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1H391MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 53mR |
| Lead Pitch | 5mm |
| Leakage Current | 585uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H391MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.