The Nichicon PJ Series 390uF 50V capacitor features a radial package and through hole mount. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a ripple current of 1.12A.
Sign in to ask questions about the Nichicon UPJ1H391MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H391MHD1TO technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 53mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H391MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.