The Nichicon UPJ1H391MHD6CV is a 50VDC aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.072 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 5000 hours and has a maximum operating temperature of 105°C. It is available in a through-hole package with a radial termination style and a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1H391MHD6CV technical specifications.
| Capacitance | 390uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 990mA |
| Leakage Current | 585@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.