The Nichicon UPJ1H3R3MDD1TD is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 0.472inch seated height and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has an impedance of 4.6R and a ripple current of 33mA.
Sign in to ask questions about the Nichicon UPJ1H3R3MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 4.6R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H3R3MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.