Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rating. Features 20% tolerance, 195mA ripple current, and 420mΩ impedance. This radial component offers a 2.5mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 105°C with a 2000-hour life expectancy. Designed for through-hole mounting, it measures 6.3mm in diameter and 15mm in height.
Nichicon UPJ1H470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 420mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 70.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.