The Nichicon UPJ1H471MHD1TO is a 470uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a through-hole mount and is packaged in cut tape. The capacitor has an impedance of 48mR and operates over a temperature range of -55°C to 105°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPJ1H471MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 48mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H471MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.