Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 15mm in height. Offers 5000 hours of life at 105°C maximum operating temperature, with 1.17A ripple current and 60mΩ impedance. Through-hole mounting, lead-free, RoHS compliant, with a leakage current of 705µA.
Sign in to ask questions about the Nichicon UPJ1H471MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 60mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 705uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H471MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.