Nichicon's UPJ1H561MHD6TN is a radial aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is available in a tape and reel packaging format. The device is RoHS compliant and features an impedance of 53mR. It is suitable for use in a variety of applications where a high capacitance value is required.
Sign in to ask questions about the Nichicon UPJ1H561MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H561MHD6TN technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Impedance | 53mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H561MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.