680µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter, 35.5mm height, and 5mm lead pitch for through-hole mounting. Offers a ripple current of 1.53A, low impedance of 36mΩ, and a leakage current of 1.02mA. Designed for general purpose applications with a lifespan of 5000 hours at 105°C maximum operating temperature.
Sign in to ask questions about the Nichicon UPJ1H681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 36mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.02mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.