Standard aluminum electrolytic capacitor with 680µF capacitance and 50V DC rating. Features 20% tolerance, 1.35A ripple current, and low impedance of 48mΩ. Designed for through-hole mounting with a radial termination and 7.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C with a lifespan of 5000 hours at rated conditions. Dimensions are 16mm diameter and 20mm height.
Sign in to ask questions about the Nichicon UPJ1H681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 48mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.02mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| Ripple Current (AC) | 1.35A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.