Aluminum electrolytic capacitor with 6.8µF capacitance and 50V DC rating. Features a 20% tolerance, 2.5Ω impedance, and 45mA ripple current capability. This radial component offers a 2000-hour life at 105°C, with a minimum operating temperature of -55°C. Dimensions include a 5mm diameter and 11mm height, with a 2mm lead pitch for through-hole mounting.
Nichicon UPJ1H6R8MDD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 2.5R |
| Lead Pitch | 2mm |
| Leakage Current | 10.2uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H6R8MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.