Nichicon PJ Series capacitors are aluminum electrolytic capacitors with a capacitance of 6.8uF and a tolerance of 20%. They have a voltage rating of 50V and a maximum operating temperature of 105°C. The capacitors are available in a radial package with a diameter of 5mm and a height of 11mm. They are designed for through-hole mounting and are packaged in cut tape quantities. The capacitors are RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1H6R8MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1H6R8MDD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.5R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H6R8MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.