Standard aluminum electrolytic capacitor with 82µF capacitance and 50V DC rating. Features 20% tolerance, 330mA ripple current, and 5000-hour life at 105°C. Radial package measures 10mm diameter by 12.5mm height with a 5mm lead pitch. Low impedance of 230mR and leakage current of 123µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ1H820MPD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 230mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 123uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H820MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.