Aluminum electrolytic capacitor, 820µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 5000-hour life at rated conditions. Offers 1.7A ripple current, 33mΩ impedance, and 1.23mA leakage current. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1H821MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.23mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H821MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.