Aluminum electrolytic capacitor with 680nF capacitance and 50V DC rating. Features 20% tolerance, 14mA ripple current, and 2000 hours of life at 105°C. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. Low impedance of 21R and leakage current of 4uA.
Nichicon UPJ1HR68MDD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 21R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1HR68MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.