100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 495mA, low impedance of 180mR, and leakage current of 189µA. Rated for 5000 hours at 105°C, with an operating temperature range of -55°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1J101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 495mA |
| Ripple Current (AC) | 495mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.