Nichicon's UPJ1J101MPD1TD is a 100uF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It features a radial package with a 10mm diameter and 20mm height, and is designed for through-hole mounting. The capacitor has an impedance of 180mR and a ripple current of 495mA. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor has a life expectancy of 5000 hours.
Nichicon UPJ1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 495mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.