Standard aluminum electrolytic capacitor with 1mF capacitance and 63V DC rated voltage. Features 20% tolerance, 40mΩ impedance, and 1.97A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 18mm in diameter and 35.5mm in height. Offers 5000 hours of life at 105°C maximum operating temperature and is RoHS compliant.
Nichicon UPJ1J102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 40mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.