Standard aluminum electrolytic capacitor with 12µF capacitance and 63V voltage rating. Features 20% tolerance, 72mA ripple current, and a 2000-hour life at 105°C. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch for through-hole mounting. Low impedance of 1.4Ω and leakage current of 22.68µA.
Nichicon UPJ1J120MDD technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.4R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 22.68uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J120MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.